
Fiber Optic Connector, 1 Contact(s), Single Mode, Plug,
Molex 106024-2500 technical specifications.
| Body Material | Polyether |
| Package/Case | 125 |
| Color | White |
| ELV | Compliant |
| Fiber Cladding Diameter | 125.5um |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | Blue |
| Mating Cycles | 250 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 106024 |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
