Molex 106025-3600 technical specifications.
| Body Material | Polyether, Ceramic |
| Color | White |
| Fiber Cladding Diameter | 127um |
| Halogen Free | Low Halogen |
| Housing Color | Beige |
| Length | 12.4mm |
| Mating Cycles | 250 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Port Type | DUPLEX |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 106025 |
| Simplex/Duplex | Duplex |
| Termination | Crimp |
| Weight | 0.137251oz |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 106025-3600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
