
This singlemode fiber optic connector features a polyether body with a white color and blue housing, suitable for free hanging mounting. It supports up to 250 mating cycles and operates within a temperature range of -40°C to 85°C. The connector is designed for duplex applications with a 1.6mm wire/cable diameter and is compliant with RoHS regulations.
Sign in to ask questions about the Molex 106025-5400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 106025-5400 technical specifications.
| Body Material | Polyether |
| Color | White |
| Fiber Cladding Diameter | 126um |
| Housing Color | Blue |
| Mating Cycles | 250 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Port Type | DUPLEX |
| RoHS Compliant | Yes |
| Series | 106025 |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 106025-5400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
