
The Molex 106025-7471 is a multimode fiber optic connector with a duplex port type and a 2mm wire/cable diameter. It features a polyether body material and a beige housing color. The connector is designed for free hanging or cable mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in a tray packaging with 100 connectors per package.
Sign in to ask questions about the Molex 106025-7471 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 106025-7471 technical specifications.
| Body Material | Polyether |
| Color | White |
| Fiber Cladding Diameter | 127um |
| Housing Color | Beige |
| Mating Cycles | 250 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Port Type | DUPLEX |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 106025 |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 106025-7471 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
