Molex 1060300200 technical specifications.
| Package/Case | Ceramic |
| Color | Black |
| Fiber Cladding Diameter | 127um |
| Housing Color | Black |
| Mode | Multimode |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 106030 |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 1060300200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.