Sign in to ask questions about the Molex 106032-0970 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 106032-0970 technical specifications.
| Color | Black |
| Depth | 8.9mm |
| Fiber Cladding Diameter | 127um |
| Housing Color | Black |
| Length | 55.9mm |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 106032 |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 106032-0970 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
