Conn SC Single Mode Simplex F ST Cable Mount
Molex 106032-2150 technical specifications.
| Type | SC |
| Gender | F |
| Mode | Single Mode |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Fiber Cable Type | Simplex |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 106032-2150 to view detailed technical specifications.
No datasheet is available for this part.