
This singlemode fiber optic cable has a length of 55.9mm and a diameter of 1.6mm. It features a blue housing and is packaged in a tray with 100 units. The cable is RoHS compliant and suitable for simplex applications. It is not radiation hardened and has a fiber cladding diameter of 125um.
Sign in to ask questions about the Molex 106032-4150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 106032-4150 technical specifications.
| Color | White |
| Depth | 8.9mm |
| Fiber Cladding Diameter | 125um |
| Housing Color | Blue |
| Length | 55.9mm |
| Mode | Singlemode |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Port Type | SIMPLEX |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 106032 |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 106032-4150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
