Molex 106032-5125 technical specifications.
| Color | Yellow |
| Fiber Cladding Diameter | 126um |
| Housing Color | Blue |
| Mode | Singlemode |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | 106032 |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 106032-5125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
