
This singlemode fiber optic cable has a length of 55.9mm and a wire/cable diameter of 1.6mm. The housing color is red. It is available in a package quantity of 100 and is packaged in a tray. The cable is RoHS compliant and has a fiber cladding diameter of 126um.
Molex 106032-5180 technical specifications.
| Color | Red |
| Depth | 8.9mm |
| Fiber Cladding Diameter | 126um |
| Housing Color | Red |
| Length | 55.9mm |
| Mode | Singlemode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Port Type | SIMPLEX |
| RoHS Compliant | Yes |
| Series | 106032 |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 106032-5180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
