The Molex 106032-5510 is a singlemode fiber optic connector with a blue housing and a simplex configuration. It has a fiber cladding diameter of 126um and a wire/cable diameter of 0.9mm. The connector is available in a package quantity of 100 and is not RoHS compliant. It is suitable for free hanging applications.
Checking distributor stock and pricing after the page loads.
Molex 106032-5510 technical specifications.
| Fiber Cladding Diameter | 126um |
| Housing Color | Blue |
| Mode | Singlemode |
| Mount | Free Hanging |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | 106032 |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Not Compliant |
No datasheet is available for this part.