Checking distributor stock and pricing after the page loads.
Molex 106032-7165 technical specifications.
| Type | SC |
| Gender | M |
| Mode | Single Mode |
| Mounting | Cable Mount |
| Cable Diameter | 1.6/2mm |
| Fiber Cable Type | Simplex |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.