
This singlemode fiber optic cable has a green color and a fiber cladding diameter of 126um. It is designed for simplex connections and has a cable diameter of 2mm. The cable is packaged in a tray and is Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 106033-5900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 106033-5900 technical specifications.
| Color | Green |
| Fiber Cladding Diameter | 126um |
| Mode | Singlemode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Port Type | SIMPLEX |
| Reach SVHC Compliant | Yes |
| Series | 106033 |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 106033-5900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
