Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 106052-0030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 106052-0030 technical specifications.
| Package/Case | 125 |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Insertion Loss | 3dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 106052 |
| RoHS | Compliant |
Download the complete datasheet for Molex 106052-0030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
