
The Molex 1060520010 is a beige fiber optic connector with a length of 36mm and a temperature range of -40°C to 85°C. It is compliant with ELV standards. The connector is designed for simplex mode and has a weight of 0.085434oz. It is a single unit in a package and is not radiation hardened.
Sign in to ask questions about the Molex 1060520010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1060520010 technical specifications.
| Color | Beige |
| Depth | 13.2mm |
| ELV | Compliant |
| Housing Color | Beige |
| Length | 36mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Orientation | Straight |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | 106052 |
| Simplex/Duplex | Simplex |
| Weight | 0.085434oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 1060520010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
