
The Molex 106053-0000 is a multimode fiber optic connector with a silver housing and a 3mm cable diameter. It features a PBT polybutylene body material and is designed for free hanging, crimp termination. The connector is RoHS compliant and packaged in a tray. It is suitable for simplex applications and has a straight orientation.
Molex 106053-0000 technical specifications.
| Body Material | PBT, Polybutylene |
| Fiber Cladding Diameter | 127um |
| Housing Color | Silver |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 106053 |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.
