Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 106053-4500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 47.2 |
| Product Diameter (mm) | 9.7 |
| Product Weight (g) | 6.767 |
| Type | FC |
| Gender | PL |
| Mode | Multi Mode |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536700000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 106053-4500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.