
Fiber Optic FC Connector, 1 Contact(s), Male, 126um, Single Mode, Simplex, Locking, Receptacle,
Molex 106053-5000 technical specifications.
| Body Material | PBT, Polybutylene |
| Color | Yellow |
| Fiber Cladding Diameter | 126um |
| Housing Color | Silver |
| Length | 53.3mm |
| Mode | Singlemode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Port Type | SIMPLEX |
| RoHS Compliant | Yes |
| Series | 106053 |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.
