Fiber Optic FC Connector, 1 Contact(s), Male, Single Mode, Locking, Receptacle
Molex 106053-5500 technical specifications.
| Body Material | PBT, Polybutylene |
| Color | Yellow |
| Fiber Cladding Diameter | 126um |
| Housing Color | Silver |
| Mode | Singlemode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 106053 |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
