Molex 106059-0020 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 40.89 |
| Product Diameter (mm) | 27.94 |
| Product Weight (g) | 17.75 |
| Type | Adapter |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536700000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 106059-0020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.