
This green fiber optic connector is a singlemode, duplex connector designed for panel or bulkhead mounting. It is unshielded and compliant with ELV standards. The connector is packaged in a tray with a quantity of one. It is RoHS compliant and available in a singlemode configuration.
Molex 106059-0220 technical specifications.
| Color | Green |
| ELV | Compliant |
| Mode | Singlemode |
| Mount | Panel, Bulkhead |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Port Type | DUPLEX |
| RoHS Compliant | Yes |
| Series | 106059 |
| Shielding | Unshielded |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106059-0220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
