
The Molex 106059-2030 is a singlemode fiber optic connector with a black color and blue housing. It has a length of 38.1mm and a depth of 34.03mm. This connector is designed for panel or bulkhead mount and is available in simplex configuration. It is not radiation hardened.
Molex 106059-2030 technical specifications.
| Color | Black |
| Depth | 34.03mm |
| Housing Color | Blue |
| Length | 38.1mm |
| Mode | Singlemode |
| Mount | Panel, Bulkhead |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Port Type | SIMPLEX |
| Radiation Hardening | No |
| Series | 106059 |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106059-2030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
