Molex 106059-4100 technical specifications.
| Color | Black |
| Housing Color | Blue |
| Mode | Singlemode |
| Mount | Panel, Bulkhead |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Series | 106059 |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106059-4100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
