Fiber Optic Connector, 2 Contact(s), Single Mode, Plug,
Checking distributor stock and pricing after the page loads.
Molex 106059-7500 technical specifications.
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 106049 |
| Mounting Style | STRAIGHT |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.70.00.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.