Sign in to ask questions about the Molex 1060597100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1060597100 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Fiber Cladding Diameter | 127um |
| Gender | Male |
| Length | 125.43mm |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 106059 |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 1060597100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
