
Conn BSC Backplane Single Mode Press Fit ST Thru-Hole BSC™
Molex 1060705000 technical specifications.
| Depth | 30.8mm |
| Fiber Cladding Diameter | 126um |
| Housing Color | Black |
| Length | 13.2mm |
| Mode | Multimode |
| Mount | Board, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Series | BSC 106070 |
| Simplex/Duplex | Simplex |
| Termination | Press-Fit |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
