Sign in to ask questions about the Molex 1060712000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1060712000 technical specifications.
| Fiber Cladding Diameter | 125.5um |
| Housing Color | Black |
| Mode | Singlemode |
| Mount | Board |
| Package Quantity | 1 |
| Series | BSCII 106171 |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 1060712000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.