
The Molex BSC 106071 series multimode fiber optic connector features a 128um fiber cladding diameter and simplex configuration. It is designed for board mount applications and is packaged in a tray. The connector's housing is black in color. Operating temperature range is not specified.
Sign in to ask questions about the Molex 1060713000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1060713000 technical specifications.
| Fiber Cladding Diameter | 128um |
| Housing Color | Black |
| Mode | Multimode |
| Mount | Board |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | BSC 106071 |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 1060713000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
