Sign in to ask questions about the Molex 1060715000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1060715000 technical specifications.
| Depth | 32mm |
| Fiber Cladding Diameter | 126um |
| Housing Color | Black |
| Length | 12.1mm |
| Mode | Multimode |
| Mount | Board, Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | BSC 106071 |
| Simplex/Duplex | Simplex |
| Termination | Press-Fit |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 1060715000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.