Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 106073-0020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 106073-0020 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Length | 11.81mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | SnapMate 106073 |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106073-0020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
