Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 106073-0021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 106073-0021 technical specifications.
| Body Material | Bronze |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Length | 23mm |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SnapMate 106073 |
| RoHS | Compliant |
Download the complete datasheet for Molex 106073-0021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
