Molex 106073-0022 technical specifications.
| Body Material | Metal |
| Package/Case | 125 |
| Fiber Cladding Diameter | 125.5um |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Mode | Singlemode |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Series | SnapMate 106073 |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106073-0022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
