Molex 106086-5200 technical specifications.
| Body Material | Ceramic |
| Mount | Press-Fit |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | 106086 |
| Termination | Press-Fit |
| Weight | 0.171043oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 106086-5200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
