Fiber Optic LC Connector, 2 Contact(s), Single Mode, Plug,
Molex 106090-6300 technical specifications.
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 106090 |
| Mounting Style | STRAIGHT |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.70.00.00 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Molex 106090-6300 to view detailed technical specifications.
No datasheet is available for this part.