
This 4-position rectangular panel mount connector features a black housing and is available in singlemode or multimode configurations. It measures 41.7mm in depth and 42.2mm in length. The connector is packaged in bulk and is RoHS compliant. It is designed for use in various applications and is part of the 106105 series from Molex.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Depth | 41.7mm |
| Housing Color | Black |
| Length | 42.2mm |
| Mode | Singlemode/Multimode |
| Mount | Panel |
| Number of Columns | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 106105 |
| RoHS | Compliant |
