
The HBMT 106105 multimode fiber optic connector features a black housing and straight orientation. It is packaged in bulk quantities and is Reach SVHC compliant. The connector has a length of 42.2mm and a depth of 68.2mm.
Sign in to ask questions about the Molex 106105-1100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 106105-1100 technical specifications.
| Depth | 68.2mm |
| Housing Color | Black |
| Length | 42.2mm |
| Mode | Multimode |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | HBMT 106105 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 106105-1100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
