Molex 106108-2100 technical specifications.
| Length | 16.5mm |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 106108-2100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
