SMI Optical Interconnect, Transceiver, Industrial Data Link, Surface Mount, Fiber Optic Transceiver (FOT) Signal
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 22.05mm |
| Gender | Female |
| Length | 19.9mm |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Compliant |