Molex 1061083200 technical specifications.
| Package/Case | 100 |
| Depth | 16.5mm |
| Length | 19.9mm |
| Mount | Through Hole, Surface Mount |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Molex 1061083200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.