
Simplex fiber optic adapter for singlemode and multimode applications. Features a metal body and black housing, designed for panel mounting with flanges. This shielded adapter offers a straight orientation and is RoHS and REACH compliant. Packaged in trays of 100 units.
Sign in to ask questions about the Molex 1061140100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1061140100 technical specifications.
| Body Material | Metal |
| Color | Silver, Beige |
| Depth | 18.3mm |
| Features | Shielded |
| Housing Color | Black |
| Length | 22.7mm |
| Mode | Singlemode/Multimode |
| Mount | Panel, Flanges |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Port Type | SIMPLEX |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 106114 |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 1061140100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
