
This LC LC duplex fiber optic connector features a ceramic body and a metal case, with a silver color finish. It is designed for panel mounting with flanges and is shielded for reduced electromagnetic interference. The connector is compliant with ELV standards and has a low halogen content. It is available in a package quantity of 100, packaged in a tray. The connector is RoHS compliant and has a weight of 0.498633 ounces.
Checking distributor stock and pricing after the page loads.
Molex 106115-1110 technical specifications.
| Body Material | Ceramic |
| Package/Case | Metal |
| Color | Silver |
| Connector Type A | LC |
| Connector Type B | LC |
| Depth | 30.43mm |
| ELV | Compliant |
| Features | Shielded |
| Halogen Free | Low Halogen |
| Length | 22.01mm |
| Mode | Singlemode/Multimode |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 106115 |
| Shielding | Shielded |
| Simplex/Duplex | Duplex |
| Weight | 0.498633oz |
| RoHS | Compliant |
No datasheet is available for this part.
