Molex 1061232300 technical specifications.
| Color | Green |
| Depth | 28.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 29.21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Panel, Snap in, Flanges |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | 106123 |
| RoHS | Compliant |
Download the complete datasheet for Molex 1061232300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
