
Conn LC Adapter Multi Mode Duplex F/F ST Panel Mount
Checking distributor stock and pricing after the page loads.
Molex 106125-0110 technical specifications.
| Package/Case | Metal |
| Color | Beige |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Beige |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Panel, Snap in, Flanges |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Port Type | DUPLEX |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 106125 |
| Shielding | Unshielded |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
