
This blue duplex fiber optic connector is designed for panel mount applications and meets UL94 V-0 flammability rating standards. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The connector is available in a tray packaging with 100 units per package.
Sign in to ask questions about the Molex 106125-1200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 106125-1200 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Panel, Snap in, Flanges |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Port Type | DUPLEX |
| RoHS Compliant | Yes |
| Series | 106125 |
| Shielding | Unshielded |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106125-1200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
