Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 106125-1210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Product Weight (g) | 5.241 |
| Type | LC |
| Gender | F/F |
| Fiber Cable Type | Duplex |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 106125-1210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.