This is a metal panel mount connector with a silver and beige finish, designed for duplex applications with two positions. It has a length of 11.9mm and operates within a temperature range of -40°C to 85°C. The connector is compliant with ELV and RoHS regulations, and is packaged in a tray with 25 units. It features a low halogen content and meets the UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Molex 106127-0690 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver, Beige |
| Depth | 30.76mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Length | 11.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode/Multimode |
| Mount | Panel, Snap in |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Port Type | DUPLEX |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 106127 |
| Simplex/Duplex | Duplex |
| Weight | 0.438279oz |
| RoHS | Compliant |
No datasheet is available for this part.
