Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1061271200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1061271200 technical specifications.
| Body Material | Metal |
| Color | Blue |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Positions | 2 |
| Package Quantity | 100 |
| Port Type | DUPLEX |
| Series | 106127 |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 1061271200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.