This Molex BLC 106144 series fiber optic connector features a singlemode/multimode mode and a black housing with beige color. It is designed for panel mount applications with flanges and has a straight orientation. The connector is packaged individually in a tray and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 106144-1100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 106144-1100 technical specifications.
| Color | Black |
| Housing Color | Beige |
| Mode | Singlemode/Multimode |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | BLC 106144 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 106144-1100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
