
The Molex 106146-1500 is a singlemode fiber optic connector with a green housing color. It features a panel mount design with flanges for secure attachment. The connector has a straight orientation and is packaged individually in a tray. It is part of the BLC 106146 series and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 106146-1500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 106146-1500 technical specifications.
| Color | Green |
| Housing Color | Green |
| Mode | Singlemode |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | BLC 106146 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 106146-1500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
