Sign in to ask questions about the Molex 106154-1110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 106154-1110 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 106154 |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106154-1110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
